SHOT SLD9 R7S GLS LED Lamp 15 W(300 W), 3000K, Warm White, Bulb shape
- RS Stock No.:
- 222-9689
- Mfr. Part No.:
- SLD9716X2D
- Brand:
- SHOT
Subtotal (1 unit)*
$51.54
(exc. GST)
$56.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.54 |
*price indicative
- RS Stock No.:
- 222-9689
- Mfr. Part No.:
- SLD9716X2D
- Brand:
- SHOT
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
| Brand | SHOT | |
| Lamp Base/Socket | R7S | |
| Product Type | GLS LED Lamp | |
| Power | 15W | |
| Series | SLD9 | |
| Incandescent Equivalent Wattage | 300W | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 230V | |
| Luminous Flux | 450lm | |
| Diameter | 29mm | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS, REACH | |
| Length | 118mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket R7S | ||
Product Type GLS LED Lamp | ||
Power 15W | ||
Series SLD9 | ||
Incandescent Equivalent Wattage 300W | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 230V | ||
Luminous Flux 450lm | ||
Diameter 29mm | ||
Lifespan 25000h | ||
Standards/Approvals RoHS, REACH | ||
Length 118mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT linearline LED has A++ energy class and has operating temperature -20 to +40 ° C.The power frequency range is 50-60 Hz and has rated power of 15 Watt.
Lumen 2000
Beam 360 °
Related links
- SHOT SLD9 R7S GLS LED Lamp 8 W(200 W) Warm White, Bulb shape
- SHOT SLD9 R7S GLS LED Lamp 15 W(300 W) Cool White, Bulb shape
- SHOT SLD9 S14s GLS LED Lamp 5 W(32 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(66 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(71 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 5 W(50 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 4.6 W(50 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Bulb shape