SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 5 W(50 W), 3000K, Warm White, Bulb shape
- RS Stock No.:
- 223-4556
- Mfr. Part No.:
- SLD620532
- Brand:
- SHOT
Subtotal (1 unit)*
$11.84
(exc. GST)
$13.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.84 |
*price indicative
- RS Stock No.:
- 223-4556
- Mfr. Part No.:
- SLD620532
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Reflector Lamp | |
| Power | 5W | |
| Incandescent Equivalent Wattage | 50W | |
| Series | E27 GLS LED Bulb | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 345lm | |
| Diameter | 50mm | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, REACH | |
| Length | 52mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket GU10 | ||
Product Type LED Reflector Lamp | ||
Power 5W | ||
Incandescent Equivalent Wattage 50W | ||
Series E27 GLS LED Bulb | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 345lm | ||
Diameter 50mm | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, REACH | ||
Length 52mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT GU10 LED all-glass LED lamp used LED technology and its average rated life up to 20,000 hours . It gives instant light with energy efficiency rating A+ and has 120 degree beam angle. It used high luminous efficacy up to 95.9lm/W and has high power factor 0.55.
Operating temperature -15° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
- RS Stock No. 2234557
- Mfr. Part No. SLD620532D
Each
$17.62
- RS Stock No. 2234559
- Mfr. Part No. SLD620742
Each
$12.33
- RS Stock No. 2222234
- Mfr. Part No. SLD620732D
Each
$18.35
- RS Stock No. 2234560
- Mfr. Part No. SLD620752
Each
$12.98
Related links
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(66 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(71 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 4.6 W(50 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Warm White, Reflector shape









