SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(71 W), 3000K, Warm White, Bulb shape
- RS Stock No.:
- 223-4558
- Mfr. Part No.:
- SLD620722
- Brand:
- SHOT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-4558
- Mfr. Part No.:
- SLD620722
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Reflector Lamp | |
| Power | 6.2W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 71W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 505lm | |
| Lifespan | 15000h | |
| Diameter | 50mm | |
| Length | 59mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket GU10 | ||
Product Type LED Reflector Lamp | ||
Power 6.2W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 71W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 505lm | ||
Lifespan 15000h | ||
Diameter 50mm | ||
Length 59mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT GU10 LED all-glass LED lamp used LED technology and its average rated life up to 15,000 hours . It gives instant light with energy efficiency rating A+ and has 24 degree beam angle. It used high luminous efficacy up to 96lm/W and has high power factor 0.50.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
Related links
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(66 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 5 W(50 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 4.6 W(50 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Warm White, Reflector shape
