Philips Lighting CorePro E27 LED Reflector Lamp 4.5 W(60 W), 2700K, Warm White, Reflector shape

Subtotal (1 unit)*

$32.83

(exc. GST)

$36.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.83

*price indicative

RS Stock No.:
187-0279
Mfr. Part No.:
929001891402
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

E27

Product Type

LED Reflector Lamp

Power

4.5W

Current

25mA

Series

CorePro

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

Reflector

Colour Temperature

2700K

Colour

Warm White

Voltage

220V, 240V

Luminous Flux

345lm

Lifespan

15000h

Diameter

63mm

Colour Reference Code

827

Standards/Approvals

RoHS, CE

Length

102mm

Colour Rendering Index CRI

80%

Viewing Angle

36 °

COO (Country of Origin):
CN
CorePro LED spots Reflectors are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with a GU10 or E27 base and are designed as a retrofit replacement for halogen or incandescent spots. CorePro LED spots Reflectors deliver significant energy savings and minimize maintenance cost.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy