RS Better World

Philips Lighting Master E27 LED Bulbs 3.4 W(40 W), 2700K, Warm Glow, Candle shape

Subtotal (1 pack of 10 units)*

$179.81

(exc. GST)

$197.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$17.981$179.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-5310
Mfr. Part No.:
929003013282
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

3.4W

Current

24mA

Incandescent Equivalent Wattage

40W

Series

Master

Dimmable

Yes

Lamp Shape

Candle

Colour Temperature

2700K

Colour

Warm Glow

Voltage

240V

Luminous Flux

470lm

Diameter

45mm

Colour Reference Code

922-927

Lifespan

25000h

Standards/Approvals

EU RoHS Compliant, CE mark

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

Colour Rendering Index CRI

90%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting MASTER Glass LED candles and lusters features a classic heritage design with the benefits of the long-lasting LED technology. It can be dimmed for different lumen level and also for the different colour temperature. It is an ideal product to provide customers with cosy atmosphere.

Significant energy saving

Long lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy