Orbitec 180 E27 LED Bulbs, White, Round shape
- RS Stock No.:
- 302-710
- Mfr. Part No.:
- 180587
- Brand:
- Orbitec
Subtotal (1 unit)*
$7.84
(exc. GST)
$8.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 217 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.84 |
*price indicative
- RS Stock No.:
- 302-710
- Mfr. Part No.:
- 180587
- Brand:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | 180 | |
| Lamp Shape | Round | |
| Colour | White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series 180 | ||
Lamp Shape Round | ||
Colour White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED Lamp is an energy efficient lighting solution with a warm white colour temperature of 2700K. They are designed for long lasting use, this 5.5 LED lamp provides 470 lumens of light and boasts a 15,000 hour lifespan.
270 degree beam angle
Compact size with diameter of 45 mm and height of 78 mm
RoHS and REACH compliant
Power factor of 0.5 suitable for general lightning
Related links
- Orbitec 180 E27 LED Bulbs Reflector shape
- Orbitec 180 B22D LED Bulbs Round shape
- Orbitec 180 E14 LED Bulbs Round shape
- Orbitec G45 LOW VOLTAGE E27 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Seeit E27 E27 GLS LED Bulb 9 W(9W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE B22 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE BA15S LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 E14 LED GLS Bulb 4 W(40 W) Warm White, Round shape
