Philips Lighting CorePro B22 LED GLS Bulb 8 W(60 W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 124-4317
- Mfr. Part No.:
- 8718696577639
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-4317
- Mfr. Part No.:
- 8718696577639
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | B22 | |
| Product Type | LED GLS Bulb | |
| Power | 8W | |
| Current | 75mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Standards/Approvals | RoHS, CE | |
| Length | 108mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 200 ° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket B22 | ||
Product Type LED GLS Bulb | ||
Power 8W | ||
Current 75mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Standards/Approvals RoHS, CE | ||
Length 108mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 200 ° | ||
- COO (Country of Origin):
- CN
Philips CorePro LEDbulb ND
The Philips CorePro LEDbulb is a direct replacement for halogen A60 bulbs. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The CorePro LEDbulb is compatible with existing fixtures with an E27 and B22 holder. The light omitted from the bulb creates a warm accent beam, due to the frosted finish and is the perfect solution for residential and commercial spaces.
Features and Benefits
A60 bulb shape
Warm accent beam
15000 lifetime hours
E27 and B22 cap bases
Non-Dimmable
LED GLS Lamps
Related links
- Philips Lighting CorePro B22 LED GLS Bulb 13 W(100 W) Warm White, GLS shape
- Philips Lighting CorePro B22 LED GLS Bulb 5.5 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
- Philips Lighting CorePro B22 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED Bulbs 13 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 4.9 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 11 W(75 W) Warm White, Bulb shape
