RS Better World
LEDVANCE 7185 E27 LED Lamp 38 W(125 W), 2700K, White
- RS Stock No.:
- 872-561
- Mfr. Part No.:
- 4099854071850
- Brand:
- LEDVANCE
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 872-561
- Mfr. Part No.:
- 4099854071850
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 38W | |
| Current | 160mA | |
| Incandescent Equivalent Wattage | 125W | |
| Series | 7185 | |
| Dimmable | No | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 5400lm | |
| Colour Reference Code | 827 | |
| Lifespan | 25000h | |
| Diameter | 90mm | |
| Length | 217mm | |
| Standards/Approvals | UKCA | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 360° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 38W | ||
Current 160mA | ||
Incandescent Equivalent Wattage 125W | ||
Series 7185 | ||
Dimmable No | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 5400lm | ||
Colour Reference Code 827 | ||
Lifespan 25000h | ||
Diameter 90mm | ||
Length 217mm | ||
Standards/Approvals UKCA | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 360° | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED Filament Value is a stylish LED replacement for traditional HQL lamps in outdoor applications. It features the same design as classic MERCURY vapour lamps with a frosted ellipsoidal glass bulb, ensuring a familiar look while delivering modern efficiency. With a 360 degree beam angle, it makes full use of existing reflectors, providing uniform illumination for streets, pedestrian zones, parks, and public areas.
Energy savings up to 78 percent compared to MERCURY vapour HQL lamps
Instant start without warm up time
Suitable for operation with conventional HQL gear or direct 230 V connection
IP65 protection rating for outdoor use
RS Better World
- RS Stock No. 0872560
- Mfr. Part No. 4099854071812
Each
$179.88
RS Better World
- RS Stock No. 0872558
- Mfr. Part No. 4099854071737
Each
$107.52
RS Better World
- RS Stock No. 2856616
- Mfr. Part No. 4099854071911
Each
$76.08
RS Better World
- RS Stock No. 2856609
- Mfr. Part No. 4099854071775
Each
$35.24











