Philips Lighting MAS E27 LED Bulbs, Warm White, Par30S shape

Subtotal (1 unit)*

$62.66

(exc. GST)

$68.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.66

*price indicative

RS Stock No.:
311-772
Mfr. Part No.:
929003485402
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

MAS

Lamp Shape

Par30S

Colour

Warm White

Lifespan

25000h

Standards/Approvals

No

Length

95mm

COO (Country of Origin):
CN
The Philips Lighting MAS LEDspot with its robust design and warm-white beam of light, these new-generation PAR lamps are ideal for general lighting and spot lighting in the hospitality industry. It's a dimmable solution. They are especially suitable for public areas such as lobbies, corridors, stairwells, where the light is always on.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy