LEDVANCE DULUX LED L36 HF & AC MAINS E27 LED Bulbs, Warm White, Rectangular shape

Subtotal (1 unit)*

$90.34

(exc. GST)

$99.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.34

*price indicative

RS Stock No.:
283-8353
Distrelec Article No.:
302-19-099
Mfr. Part No.:
4058075557772
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E27

Product Type

LED Bulbs

Series

DULUX LED L36 HF & AC MAINS

Lamp Shape

Rectangular

Colour

Warm White

Lifespan

30000h

Standards/Approvals

EAC, CE, UKCA, RoHS

Length

416.5mm

COO (Country of Origin):
CN
The LEDVANCE LED replacement for CFLni with 4-pin 2G11 base for ECG.LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains. It operates directly on 230 V AC mains possible. It has wide area of application in shops, hotels, restaurants.

Easy installation

Low energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy