Bailey Electric LED Bulbs 9 W
- RS Stock No.:
- 482-527
- Distrelec Article No.:
- 303-89-847
- Mfr. Part No.:
- 145744
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$9.57
(exc. GST)
$10.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.57 |
*price indicative
- RS Stock No.:
- 482-527
- Distrelec Article No.:
- 303-89-847
- Mfr. Part No.:
- 145744
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 9W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 9W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 9 W
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
- Bailey Electric PL LED G24d LED Bulbs 9 W White
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
- Bailey Electric LED Linear R7S LED Bulbs 9 W(9 W) Warm White, R7S shape
- Bailey Electric PL LED G24d LED Bulbs 9 W White
- LEDVANCE DULUX G24d-3 LED Bulbs 9 W(26W) Cool White, Tubular shape
- Bailey Electric LED Bulbs 36 W











