Bailey Electric LED Bulbs 7 W
- RS Stock No.:
- 482-511
- Distrelec Article No.:
- 303-11-382
- Mfr. Part No.:
- 144346
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$23.43
(exc. GST)
$25.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.43 |
*price indicative
- RS Stock No.:
- 482-511
- Distrelec Article No.:
- 303-11-382
- Mfr. Part No.:
- 144346
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 7W | |
| Voltage | 28V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 7W | ||
Voltage 28V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 7 W Warm White, Reflector shape
- Bailey Electric Low voltage E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(57 W) Warm White, Pear shape
- Bailey Electric LED Bulbs 9 W
- Bailey Electric LED Bulbs 36 W
- Bailey Electric LED Bulbs 120 W
- Bailey Electric LED Bulbs 20 W
