Bailey Electric PL LED G24Q LED Bulbs 9 W, 4000K, White
- RS Stock No.:
- 559-386
- Mfr. Part No.:
- 146753
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$23.20
(exc. GST)
$25.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.20 |
*price indicative
- RS Stock No.:
- 559-386
- Mfr. Part No.:
- 146753
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G24Q | |
| Product Type | LED Bulbs | |
| Power | 9W | |
| Current | 70mA | |
| Series | PL LED | |
| Dimmable | No | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 1350lm | |
| Lifespan | 30000h | |
| Diameter | 35mm | |
| Standards/Approvals | No | |
| Length | 168mm | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G24Q | ||
Product Type LED Bulbs | ||
Power 9W | ||
Current 70mA | ||
Series PL LED | ||
Dimmable No | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 1350lm | ||
Lifespan 30000h | ||
Diameter 35mm | ||
Standards/Approvals No | ||
Length 168mm | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
- Bailey Electric PL LED G24Q LED Bulbs 4.5 W White
- Bailey Electric PL LED G24Q LED Bulbs 5 W White
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
- Bailey Electric PL LED G24d LED Bulbs 9 W White
- Philips Lighting CorePro G24q-3 PL LED Lamp 9 W White Linear shape
- Bailey Electric PL LED G24Q LED Bulbs 5 W White
- Bailey Electric PL LED G24Q LED Bulbs 4.5 W White
