Bailey Electric LED Bulbs 20 W
- RS Stock No.:
- 482-509
- Distrelec Article No.:
- 301-84-510
- Mfr. Part No.:
- 142596
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$13.03
(exc. GST)
$14.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.03 |
*price indicative
- RS Stock No.:
- 482-509
- Distrelec Article No.:
- 301-84-510
- Mfr. Part No.:
- 142596
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 20W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 20W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 20 W
- Bailey Electric PL LED 2G11 LED Bulbs 20 W White
- Bailey Electric PL LED 2G11 LED Bulbs 20 W White
- Bailey Electric LED Bulbs 9 W
- Bailey Electric LED Bulbs 36 W
- Bailey Electric LED Bulbs 120 W
- Bailey Electric LED Bulbs 15 W
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Neutral White, Single Ended shape












