Bailey Electric LED Bulbs 15 W
- RS Stock No.:
- 482-501
- Distrelec Article No.:
- 300-83-462
- Mfr. Part No.:
- 80100040024
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$7.66
(exc. GST)
$8.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.66 |
*price indicative
- RS Stock No.:
- 482-501
- Distrelec Article No.:
- 300-83-462
- Mfr. Part No.:
- 80100040024
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 15W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 15W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 15 W
- Bailey Electric LED SPECIAL BA15S LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED Bulbs 9 W
- Bailey Electric LED Bulbs 36 W
- Bailey Electric LED Bulbs 120 W
- Bailey Electric LED Bulbs 20 W
- Bailey Electric LED Bulbs 5.5 W
