Philips Lighting MAS GU5.3 LED Bulbs, White, MR16 shape

Subtotal (1 unit)*

$54.16

(exc. GST)

$59.58

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 21 unit(s), ready to ship from another location
Units
Per unit
1 +$54.16

*price indicative

RS Stock No.:
311-781
Mfr. Part No.:
929003079502
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

GU5.3

Series

MAS

Lamp Shape

MR16

Colour

White

Lifespan

40000h

Standards/Approvals

CE, EU RoHS, EN 62471

Length

50.5mm

COO (Country of Origin):
CN
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates such an ambience with superior lighting that has a customised spectrum, high CRI and deep dimming feature.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy