Philips Lighting MAS GU5.3 LED Bulbs, Warm Glow, MR16 shape
- RS Stock No.:
- 311-746
- Mfr. Part No.:
- 929002493802
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$45.64
(exc. GST)
$50.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.64 |
*price indicative
- RS Stock No.:
- 311-746
- Mfr. Part No.:
- 929002493802
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU5.3 | |
| Series | MAS | |
| Lamp Shape | MR16 | |
| Colour | Warm Glow | |
| Lifespan | 25000h | |
| Standards/Approvals | No | |
| Length | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU5.3 | ||
Series MAS | ||
Lamp Shape MR16 | ||
Colour Warm Glow | ||
Lifespan 25000h | ||
Standards/Approvals No | ||
Length 50.5mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED spot is the series of Low Voltage (12 VAC) Halogen replacements. The broadest possible compatibility with standard 12 V Halogen electronic transformers, it also delivers beam intensity which is equivalent to the 50 W.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Warm White, MR16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W) Warm White, MR16 shape
