Orbitec 180 E27 LED Bulbs, White, Reflector shape

Subtotal (1 unit)*

$32.30

(exc. GST)

$35.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.30

*price indicative

RS Stock No.:
302-712
Mfr. Part No.:
180608
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

180

Lamp Shape

Reflector

Colour

White

Lifespan

25000h

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Orbitec LED Lamp is a high performance LED light designed for focused illumination with a power consumption of only 7W, it delivers a bright 543 lumens of warm white light at a 3000K colour temperature. It is ideal for directional lightning with a life span of 25,000 hours.

25 degree beam angle

Compact size with diameter of 62 mm and height of 78 mm

RoHS and REACH compliant

Adjustable brightness for customized lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy