SHOT SLD E27 LED Reflector Lamp 16 W(120 W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 249-6482
- Mfr. Part No.:
- SLD561623D
- Brand:
- SHOT
Subtotal (1 unit)*
$55.86
(exc. GST)
$61.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.86 |
*price indicative
- RS Stock No.:
- 249-6482
- Mfr. Part No.:
- SLD561623D
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | LED Reflector Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 16W | |
| Current | 75mA | |
| Series | SLD | |
| Incandescent Equivalent Wattage | 120W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 1540lm | |
| Diameter | 121mm | |
| Lifespan | 25000h | |
| Length | 133mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 40 ° | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type LED Reflector Lamp | ||
Lamp Base/Socket E27 | ||
Power 16W | ||
Current 75mA | ||
Series SLD | ||
Incandescent Equivalent Wattage 120W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 1540lm | ||
Diameter 121mm | ||
Lifespan 25000h | ||
Length 133mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 40 ° | ||
- COO (Country of Origin):
- CN
The Bot Lightings 220V, dimmable LED parabolic aluminized reflector of PAR38 lamp with 40° of beam angle.
LED lamp
Directional
PAR38
IP65, 1540Lm, 40°, 230V, E274000°k, 25000 hours
- RS Stock No. 2496480
- Mfr. Part No. SLD561622D
Each
$56.03
- RS Stock No. 2234547
- Mfr. Part No. SLD500351B
Each
$11.45
- RS Stock No. 2234549
- Mfr. Part No. SLD500353B
Each
$11.45
- RS Stock No. 2234548
- Mfr. Part No. SLD500352B
Each
$12.14
Related links
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Cool White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 16 W(120 W) Warm White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 3 W(25 W) Cool White, Reflector shape
- SHOT SLD5 E14 LED Reflector Lamp 5 W(40 W) Cool White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Cool White, Reflector shape












