Bailey Electric LED PL 2G7 LED Bulbs, Neutral White, Opal, Single Ended shape
- RS Stock No.:
- 296-855
- Mfr. Part No.:
- 146110
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$17.58
(exc. GST)
$19.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $17.58 |
*price indicative
- RS Stock No.:
- 296-855
- Mfr. Part No.:
- 146110
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | 2G7 | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Opal | |
| Colour | Neutral White | |
| Lifespan | 30000h | |
| Standards/Approvals | EN 12464-1, EN 62612, EN 62471, RoHS | |
| Length | 145mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket 2G7 | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Lens Colour Opal | ||
Colour Neutral White | ||
Lifespan 30000h | ||
Standards/Approvals EN 12464-1, EN 62612, EN 62471, RoHS | ||
Length 145mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass 2G7 4-pin TC-SEL lamps are sustainable replacements for compact fluorescent lamps without integrated ballast. They are used in public spaces, corridors, offices, and for orientation lighting, maintaining the same shape, size, and glass construction for a uniform light image. Connect directly to mains voltage (AC) and ensure the electronic ballast is disconnected before use. Always follow the manual before installation.
Nominal voltage 220 to 240 V
Nominal current 36 mA
Power factor 0.5
- RS Stock No. 0296735
- Mfr. Part No. 145641
Each
$23.88
- RS Stock No. 0296806
- Mfr. Part No. 143151
Each
$20.97
- RS Stock No. 0296748
- Mfr. Part No. 80100038473
Each
$43.77
- RS Stock No. 0296853
- Mfr. Part No. 146109
Each
$16.23
Related links
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape












