SEEREP A60 E27 LED Bulbs, White, Bulb shape
- RS Stock No.:
- 288-833
- Mfr. Part No.:
- SLD1011X3SP
- Brand:
- SEEREP
Subtotal (1 unit)*
$10.49
(exc. GST)
$11.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.49 |
*price indicative
- RS Stock No.:
- 288-833
- Mfr. Part No.:
- SLD1011X3SP
- Brand:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | A60 | |
| Lamp Shape | Bulb | |
| Colour | White | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Length | 109mm | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series A60 | ||
Lamp Shape Bulb | ||
Colour White | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
Length 109mm | ||
- COO (Country of Origin):
- CN
The SEEREP LED Frost Bulb is designed specifically for Saunas, offering energy-efficient and long-lasting performance even in extreme temperatures as high as 60 degree C where reliable and efficient lightning is essential. This LED bulb provides warm white light 2800K and is ideal replacement for traditional 40W bulbs.
Power Consumption of 4.5W
Luminous flux is 470 lumens
Base Type is E27
Beam angle is 240 degree
Power factor is 0.5
Related links
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Bulb shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Warm White, Bulb shape
- LEDVANCE Classic E27 LED Bulbs(75 W) Cool Daylight Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
- SEEREP ELD E27 LED Bulbs Frost, Bulb shape
