LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 285-9806
- Mfr. Part No.:
- 4058075602458
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$63.20
(exc. GST)
$69.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $63.20 | $10.533 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9806
- Mfr. Part No.:
- 4058075602458
- Brand:
- LEDVANCE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 5.8W | |
| Current | 38A | |
| Series | LED Superstar Plus Classic | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 927 | |
| Diameter | 60mm | |
| Length | 105mm | |
| Standards/Approvals | CE/ERP/RoHS/REACH/UKCA | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 5.8W | ||
Current 38A | ||
Series LED Superstar Plus Classic | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 220V, 240V | ||
Luminous Flux 806lm | ||
Lifespan 15000h | ||
Colour Reference Code 927 | ||
Diameter 60mm | ||
Length 105mm | ||
Standards/Approvals CE/ERP/RoHS/REACH/UKCA | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 90% | ||
- COO (Country of Origin):
- CN
Related links
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Warm White, Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 5.8 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
