Bailey Electric Miniature LED E14 LED Bulbs 1 W, 6600K, White, Single Ended shape
- RS Stock No.:
- 206-014
- Distrelec Article No.:
- 301-84-563
- Mfr. Part No.:
- 143228
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$29.61
(exc. GST)
$32.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.61 |
*price indicative
- RS Stock No.:
- 206-014
- Distrelec Article No.:
- 301-84-563
- Mfr. Part No.:
- 143228
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 1W | |
| Current | 40mA | |
| Series | Miniature LED | |
| Dimmable | No | |
| Lamp Shape | Single Ended | |
| Colour Temperature | 6600K | |
| Colour | White | |
| Voltage | 28V | |
| Luminous Flux | 70lm | |
| Lifespan | 20000h | |
| Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 1W | ||
Current 40mA | ||
Series Miniature LED | ||
Dimmable No | ||
Lamp Shape Single Ended | ||
Colour Temperature 6600K | ||
Colour White | ||
Voltage 28V | ||
Luminous Flux 70lm | ||
Lifespan 20000h | ||
Diameter 16mm | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Tube is a ground breaking replacement for conventional miniature lamps, delivering unparalleled performance in a compact form. Designed for versatile applications, it operates seamlessly on a voltage range of 24-28V AC/DC, making it suitable for various environments. With a luminous flux of 70 lumens and a crisp white colour temperature of 6600K, this tube provides efficient illumination while ensuring energy savings. The robust design boasts an average lifespan of 20,000 hours, promising long-lasting service and reliability.
High luminous output enhances visibility in low light situations
Durable construction provides resilience and longevity reducing the need for frequent replacements
Perfectly engineered for a seamless fit in E14 sockets
Related links
- Bailey Electric Miniature LED E14 LED Bulbs 1.2 W White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2.4 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(16 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2.3 W(20 W) White, Single Ended shape
- Bailey Electric Miniature LED E14 LED Bulbs 240 mW(0.24 W) White
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape
