Philips Lighting CorePro G4 LED Capsule Lamp(20 W), 2700K, Warm White

Unavailable
RS will no longer stock this product.
RS Stock No.:
216-2679
Mfr. Part No.:
929002389002
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Capsule Lamp

Lamp Base/Socket

G4

Incandescent Equivalent Wattage

20W

Series

CorePro

Dimmable

No

Colour Temperature

2700K

Colour

Warm White

Colour Reference Code

927

Lifespan

15000h

Standards/Approvals

CE, RoHS

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Philips Lighting CorePro LED capsule is a true alternative to the halogen capsule. It is particularly suitable for task lighting and decorative applications in homes, shops, hotels and restaurants. Compatible with existing fixtures with G4 holders and designed for retrofit replacement of halogen capsules, CorePro LED capsule delivers huge energy savings and minimizes maintenance costs without any compromise on light quality.

EU RoHS compliant

Not dimmable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy