Intelligent LED Solutions ILH-OP04-NW90-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Neutral
- RS Stock No.:
- 226-9513
- Distrelec Article No.:
- 302-96-122
- Mfr. Part No.:
- ILH-OP04-NW90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.51
(exc. GST)
$23.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.51 |
| 5 - 9 | $20.27 |
| 10 - 24 | $19.63 |
| 25 - 49 | $19.22 |
| 50 + | $18.81 |
*price indicative
- RS Stock No.:
- 226-9513
- Distrelec Article No.:
- 302-96-122
- Mfr. Part No.:
- ILH-OP04-NW90-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| Product Type | LED Circular Array | |
| LED Colour | Neutral White | |
| Current | 700mA | |
| Typical Luminous Flux | 300lm | |
| Radiant Flux | 7.6W | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 10.4V, 12.8V | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 7.84W | |
| Automotive Standard | No | |
| Output Type | Constant Voltage | |
| Series | OSLON Pure 1010 4 PowerStar | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
Product Type LED Circular Array | ||
LED Colour Neutral White | ||
Current 700mA | ||
Typical Luminous Flux 300lm | ||
Radiant Flux 7.6W | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 10.4V, 12.8V | ||
Standards/Approvals RoHS | ||
Power Dissipation 7.84W | ||
Automotive Standard No | ||
Output Type Constant Voltage | ||
Series OSLON Pure 1010 4 PowerStar | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. The LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
PowerStars can be linked together to produce longer chains
Related links
- Intelligent LED Solutions ILH-OP04-PCGR-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Phosphor
- Intelligent LED Solutions ILH-OP04-DEBL-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Deep Blue
- Intelligent LED Solutions ILH-OP04-WH90-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs White LED
- Intelligent LED Solutions ILH-OP04-CYAN-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Cyan LED
- Intelligent LED Solutions ILH-OP04-TRGR-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Green LED
- Intelligent LED Solutions ILH-OP04-UL90-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Ultra White
- ILS ILH-OP04-WM90-SC221-WIR200. 4 White LED
- Intelligent LED Solutions ILH-OP01-NW90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Neutral
