Intelligent LED Solutions ILH-OF01-QZ90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Quartz White LED

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-3082
Mfr. Part No.:
ILH-OF01-QZ90-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

Quartz White

Colour Temperature

3500K

Current

1.8A

Typical Luminous Flux

159lm

Outside Diameter

20mm

Connection Type

Solder

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

3.2V

Standards/Approvals

RoHS

Series

ILH-OF01-xxxx-SC221-WIR200

Automotive Standard

No

Output Type

Constant Voltage

Secondary Optics Included

Yes

Power Dissipation

2W

COO (Country of Origin):
GB
The Intelligent LED Solutions At the heart of each PowerStar is an OSLON® Square Flat LED. OSLON® Squares can be driven up to 1800mA while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 2.8K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.

Mounting holes using M3 screws allows easy installation

Available with 200mm connecting wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy