Intelligent LED Solutions ILH-OF01-ST70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Street White LED
- RS Stock No.:
- 210-3083
- Distrelec Article No.:
- 303-80-586
- Mfr. Part No.:
- ILH-OF01-ST70-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$16.18
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 37 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.18 | - |
| 5 - 9 | $15.26 | 5% |
| 10 - 24 | $14.80 | 8% |
| 25 - 49 | $14.49 | 10% |
| 50 + | $14.18 | 12% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 210-3083
- Distrelec Article No.:
- 303-80-586
- Mfr. Part No.:
- ILH-OF01-ST70-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Street White | |
| Colour Temperature | 5700K | |
| Current | 1.8A | |
| Typical Luminous Flux | 224lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Secondary Optics Included | Yes | |
| Output Type | Constant Voltage | |
| Power Dissipation | 2W | |
| Automotive Standard | No | |
| Series | ILH-OF01-xxxx-SC221-WIR200 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Street White | ||
Colour Temperature 5700K | ||
Current 1.8A | ||
Typical Luminous Flux 224lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Secondary Optics Included Yes | ||
Output Type Constant Voltage | ||
Power Dissipation 2W | ||
Automotive Standard No | ||
Series ILH-OF01-xxxx-SC221-WIR200 | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-OF01-UL70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Ultra White LED
- Intelligent LED Solutions ILH-OF01-NW90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OF01-WM90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OF01-QZ90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Quartz White LED
- Intelligent LED Solutions ILH-PO01-ST70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs Street White LED (5700k)
- Intelligent LED Solutions ILH-OC01-ST90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-OG01-SW80-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-F601-STWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Street White
