Inventronics BA-CX-XS-865-G6 BA-CX-XS LED Module 3-LEDs Cool White LED (6500K)
- RS Stock No.:
- 763-452
- Mfr. Part No.:
- BA-CX-XS-865-G6
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.90
(exc. GST)
$63.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.90 |
| 10 - 24 | $55.00 |
| 25 + | $52.12 |
*price indicative
- RS Stock No.:
- 763-452
- Mfr. Part No.:
- BA-CX-XS-865-G6
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Number of LEDs | 3 | |
| Product Type | LED Module | |
| LED Colour | Cool White | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 162lm | |
| LED Voltage | 12V | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Series | BA-CX-XS | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Number of LEDs 3 | ||
Product Type LED Module | ||
LED Colour Cool White | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 162lm | ||
LED Voltage 12V | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
Series BA-CX-XS | ||
- COO (Country of Origin):
- CN
The Inventronics BackLED is a highly efficient lighting solution, designed for optimal performance in various environments. Its Advanced technology ensures excellent light quality and energy efficiency while meeting stringent industry standards.
Color consistency achieved in 3 SDCM for reliable lighting quality
High module flux output reaching up to 162 lm, enhancing illumination
Dimming range allows fine-tuned brightness adjustments from 1% to 100%
Rated IP66, guaranteeing robust performance against water and dust ingress
Five-year warranty underscores commitment to quality and reliability
- RS Stock No. 0763451
- Mfr. Part No. BA-CX-XS-810-G6
Each
$87.18
- RS Stock No. 0763455
- Mfr. Part No. BA-RGBW865-CP-G3
Each
$896.57
- RS Stock No. 0763453
- Mfr. Part No. BA-CX-L-HO-SQ-865-G6
Each
$63.66
- RS Stock No. 0763485
- Mfr. Part No. BA-XL-CP-865-24-G5
Each
$541.94
Related links
- Inventronics BA-CX-XS-810-G6 BA-CX-XS LED Module 1-LEDs Cool White LED (1000K)
- Inventronics BA-CX-L-HO-SQ-865-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-L-CP-865-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-M-CP-865-12-G5 BA-M-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-CX-L-HO-SQ-830-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (3000K)
- Inventronics BA-CX-S-GRN-G6 BA-CX-S LED Module 2-LEDs Green LED
- Inventronics BA-CX-S-RED-G6 BA-CX-S LED Module 2-LEDs Red LED
- Inventronics BA-CX-S-BLU-G6 BA-CX-S LED Module 2-LEDs Blue LED











