Inventronics BA-CX-S-BLU-G6 BA-CX-S LED Module 2-LEDs Blue LED
- RS Stock No.:
- 763-459
- Mfr. Part No.:
- BA-CX-S-BLU-G6
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.39
(exc. GST)
$53.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.39 |
| 10 - 24 | $45.98 |
| 25 + | $43.57 |
*price indicative
- RS Stock No.:
- 763-459
- Mfr. Part No.:
- BA-CX-S-BLU-G6
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Number of LEDs | 2 | |
| LED Colour | Blue | |
| Typical Luminous Flux | 6.5lm | |
| LED Voltage | 12V | |
| Standards/Approvals | CE | |
| Series | BA-CX-S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Number of LEDs 2 | ||
LED Colour Blue | ||
Typical Luminous Flux 6.5lm | ||
LED Voltage 12V | ||
Standards/Approvals CE | ||
Series BA-CX-S | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers a reliable lighting solution designed for various signage and architectural applications, ensuring vibrant and uniform illumination.
Each module contains two LEDs for enhanced brightness and consistency
Features IP66 rating for superior protection against water and dust
Average lifespan of 50,000 hours at a temperature of 50 °C
Achieves a luminous efficacy of 18 lm/W for energy-efficient performance
Operating temperature range of -30 to +50 °C to suit diverse environments
Related links
- Inventronics BA-CX-S-GRN-G6 BA-CX-S LED Module 2-LEDs Green LED
- Inventronics BA-CX-S-RED-G6 BA-CX-S LED Module 2-LEDs Red LED
- Inventronics BA-CX-XS-810-G6 BA-CX-XS LED Module 1-LEDs Cool White LED (1000K)
- Inventronics BA-CX-XS-865-G6 BA-CX-XS LED Module 3-LEDs Cool White LED (6500K)
- Inventronics BA-CX-L-HO-SQ-865-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-CX-L-HO-SQ-830-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (3000K)
- Inventronics BA-S-CP-840-24-G5 BA-S-CP LED Module 2-LEDs Neutral White LED (4000K)
- Inventronics BA-S-CP-830-24-G5 BA-S-CP LED Module 2-LEDs White LED (3000K)
