Inventronics BA-RGBW865-CP-G3 BA-RGBW865-CP LED Module 8-LEDs Multicolour LED (6500K)
- RS Stock No.:
- 763-455
- Mfr. Part No.:
- BA-RGBW865-CP-G3
- Brand:
- Inventronics
Subtotal (1 unit)*
$896.57
(exc. GST)
$986.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $896.57 |
*price indicative
- RS Stock No.:
- 763-455
- Mfr. Part No.:
- BA-RGBW865-CP-G3
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Number of LEDs | 8 | |
| Product Type | LED Module | |
| LED Colour | Multicolour | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 254lm | |
| LED Voltage | 24V | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Series | BA-RGBW865-CP | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Number of LEDs 8 | ||
Product Type LED Module | ||
LED Colour Multicolour | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 254lm | ||
LED Voltage 24V | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
Series BA-RGBW865-CP | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module designed for dynamic lighting applications. It offers robust encapsulation and a superior level of protection for reliable performance in various environments.
Connected via flexible cables for easy installation
Achieves IP68 protection for use in challenging conditions
Enabled with broad colour mixing capabilities for dynamic applications
Dimmable through PWM or DMX for customised lighting experiences
Delivers consistent white light with a low SDCM of less than 3
Backed by a 5-year guarantee for peace of mind
Related links
- Inventronics BA-TW-CP-827.865-24-G5 BA-TW-CP LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-L-CP-865-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-XL-CP-865-24-G5 BA-XL-CP LED Module 4-LEDs White LED (6500K)
- Inventronics BA-M-CP-865-12-G5 BA-M-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BX-M-CP-865-24-G5 BA-M-CP LED Module 2-LEDs White LED (6500K)
- Inventronics BA-S-CP-840-24-G5 BA-S-CP LED Module 2-LEDs Neutral White LED (4000K)
- Inventronics BA-S-CP-830-24-G5 BA-S-CP LED Module 2-LEDs White LED (3000K)
- Inventronics BA-XL-CP-840-24-G5 BA-XL-CP LED Module 2-LEDs White LED (4000K)
