Intelligent LED Solutions LED Mount for High Bright and Super Bright PowerFlex Flexible LED Strips
- RS Stock No.:
- 912-5117
- Distrelec Article No.:
- 301-81-182
- Mfr. Part No.:
- ILK-FLEXEXT-0310-002.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.67
(exc. GST)
$21.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.67 |
| 10 - 49 | $18.88 |
| 50 - 99 | $18.09 |
| 100 + | $17.71 |
*price indicative
- RS Stock No.:
- 912-5117
- Distrelec Article No.:
- 301-81-182
- Mfr. Part No.:
- ILK-FLEXEXT-0310-002.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | High Bright and Super Bright PowerFlex Flexible LED Strips | |
| Product Type | LED Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With High Bright and Super Bright PowerFlex Flexible LED Strips | ||
Product Type LED Mount | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
ILS PowerFlex Accessory Kits
The PowerFlex accessory kits from Intelligent LED Solutions (ILS) are designed to work with the High Bright and Super Bright range of PowerFlex LED strips. Available in a range of length options, the accessory kits contain everything you need to mount the flexible LED strip.
PowerFlex accessory kits also offer the option of surface mount or angled profile. This flexibility makes the PowerFlex accessory kits ideal for applications such as; desk lighting, garage lighting, accent lighting, industrial applications and photography.
Accessory kit contents:
1 x aluminium extrusion
1 x clear diffuser
1 x opal diffuser
2 x end caps
mounting clips
Features of the PowerFlex accessory kits:
Easy installation
High quality
Three length options: 310 mm / 1000 mm / 1500 mm
Extrusions can be cut to smaller lengths
Extrusions can be linked together
Surface mounted or angled profile
Metal mounting clips for simple installation
LED Light Strip Accessories
Related links
- Intelligent LED Solutions LED Mount for High Bright and Super Bright PowerFlex Flexible LED Strips
- Intelligent LED Solutions LED Mount for High Bright and Super Bright PowerFlex Flexible LED Strips 16.7mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for Flexible LED Strips
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER for Adaptor Bracket, Star and Cluster Heatsink 45 mm 6mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 628 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 1.57 m 37mm
- Intelligent LED Solutions LED Array Mount ILA-HSINK-300X58X25MM for ILS 12LED UV VIOLET Strips 300 mm 58mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 942 mm 37mm
