Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER for Adaptor Bracket, Star and Cluster Heatsink 45 mm 6mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$8.87

(exc. GST)

$9.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.87-
5 - 9$8.504%
10 - 24$8.138%
25 +$7.9710%

*price indicative

RS Stock No.:
136-0209
Mfr. Part No.:
ILA-HSINK-HOLDER-002
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

For Use With

Adaptor Bracket, Star and Cluster Heatsink

Product Type

Adapter Plate

Width

6mm

Standards/Approvals

EC 61374-2-13, IEC 62471:2006, EN 55015, IEC 61547 IEC 61000-3-2 ENEC: 61374-2-13 IEC/EN 62384

Length

45mm

Series

ILA-HSINK-HOLDER

COO (Country of Origin):
GB

ILS Heat Sink Adapter Brackets


The ILA-HSINK adapter brackets from Intelligent LED Solutions offer an easy and secure way to mount standard heat sinks including the Star and Cluster heat sinks. Available in both square and round, these simple and secure brackets are effective way to utilise heat sinks with any LED solution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy