Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 942 mm 37mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.79

(exc. GST)

$85.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$77.79
5 - 9$73.23
10 - 24$70.95
25 - 49$69.43
50 +$67.91

*price indicative

RS Stock No.:
210-3063
Distrelec Article No.:
304-26-282
Mfr. Part No.:
ILA-EXTRUSION-31-0942X37
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Array Mount

For Use With

ILS Linear Strips

Length

942mm

Standards/Approvals

No

Width

37mm

Series

ILA-EXTRUSION-31-x37

COO (Country of Origin):
GB
The Intelligent LED Solutions has a series of extruded Heatsinks to be used with our standard range of PowerLinear strips. These Heatsinks are designed to be used in conjunction with thermal interface material to fix the strip to the Heatsink and allow sufficient levels of heat taken away from the LEDs. This extrusion comes with a t-bar along the base of the extrusion, to enable easier installation.

Easy Installation

Black linear extrusion 942mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy