Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 628 mm 37mm
- RS Stock No.:
- 210-3062
- Distrelec Article No.:
- 304-26-271
- Mfr. Part No.:
- ILA-EXTRUSION-31-0628X37
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$59.34
(exc. GST)
$65.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.34 | - |
| 5 - 9 | $55.84 | 5% |
| 10 - 24 | $54.13 | 8% |
| 25 - 49 | $53.00 | 10% |
| 50 + | $51.86 | 12% |
*price indicative
- RS Stock No.:
- 210-3062
- Distrelec Article No.:
- 304-26-271
- Mfr. Part No.:
- ILA-EXTRUSION-31-0628X37
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | ILS Linear Strips | |
| Product Type | LED Array Mount | |
| Width | 37mm | |
| Standards/Approvals | No | |
| Length | 628mm | |
| Series | ILA-EXTRUSION-31-x37 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With ILS Linear Strips | ||
Product Type LED Array Mount | ||
Width 37mm | ||
Standards/Approvals No | ||
Length 628mm | ||
Series ILA-EXTRUSION-31-x37 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions has a series of extruded Heatsinks to be used with our standard range of PowerLinear strips. These Heatsinks are designed to be used in conjunction with thermal interface material to fix the strip to the Heatsink and allow sufficient levels of heat taken away from the LEDs. This extrusion comes with a t-bar along the base of the extrusion, to enable easier installation.
Easy Installation
Black linear extrusion 628mm
Related links
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 314 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 942 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 1.57 m 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 1.256 m 37mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 600 mm 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 300 mm 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 900 x 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 450 mm 24mm
