EPCOS 2.2 mH Ferrite Leaded Inductor, Max SRF:800 kHz, Q:60, 250 mA Idc, 8 Ω Rdc, HLBC
- RS Stock No.:
- 162-0249
- Mfr. Part No.:
- B82145A1225J000
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1250 units)*
$642.50
(exc. GST)
$706.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,250 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1250 - 1250 | $0.514 | $642.50 |
| 2500 - 3750 | $0.501 | $626.25 |
| 5000 + | $0.494 | $617.50 |
*price indicative
- RS Stock No.:
- 162-0249
- Mfr. Part No.:
- B82145A1225J000
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 2.2 mH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 250mA | |
| Mount Type | Axial | |
| Packaging | Tape & Reel | |
| Maximum DC Resistance | 8Ω | |
| Test Frequency | 0.25 MHz | |
| Diameter | 6.5 mm | |
| Automotive Standard | No | |
| Lead Diameter | 0.8mm | |
| Height | 6.5mm | |
| Minimum Operating Temperature | 20°C | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | 40°C | |
| Maximum Self Resonant Frequency | 800kHz | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Axial | |
| Length | 12mm | |
| Lead Pitch | 15mm | |
| Depth | 6.5mm | |
| Standards/Approvals | IEC, RoHS | |
| Series | HLBC | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 2.2 mH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 250mA | ||
Mount Type Axial | ||
Packaging Tape & Reel | ||
Maximum DC Resistance 8Ω | ||
Test Frequency 0.25 MHz | ||
Diameter 6.5 mm | ||
Automotive Standard No | ||
Lead Diameter 0.8mm | ||
Height 6.5mm | ||
Minimum Operating Temperature 20°C | ||
Core Material Ferrite | ||
Maximum Operating Temperature 40°C | ||
Maximum Self Resonant Frequency 800kHz | ||
Inductance Tolerance ±5 % | ||
Termination Style Axial | ||
Length 12mm | ||
Lead Pitch 15mm | ||
Depth 6.5mm | ||
Standards/Approvals IEC, RoHS | ||
Series HLBC | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- HU
Epcose B82145A HLCB Series RF Chokes
Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and Pure tin
Related links
- EPCOS 2.2 mH Ferrite Leaded Inductor Q:60 8 Ω Rdc, HLBC
- EPCOS 2.2 mH Ferrite Leaded Inductor Q:60 9 Ω Rdc, LBC
- EPCOS 3.3 mH Ferrite Leaded Inductor Q:60 12.5 Ω Rdc, HLBC
- EPCOS 2.2 mH Ferrite Leaded Inductor Q:60 9.5 Ω Rdc, LBC
- EPCOS 10 mH Ferrite Leaded Inductor Q:50 35 Ω Rdc, HLBC
- EPCOS 4.7 mH Ferrite Leaded Inductor Q:60 20 Ω Rdc, LBC
- EPCOS 1 mH Ferrite Leaded Inductor Q:60 4.2 Ω Rdc, LBC
- EPCOS 1 mH Ferrite Leaded Inductor Q:60 3.6 Ω Rdc, HLBC
