EPCOS 47 μH ±5% Ferrite Leaded Inductor, Max SRF:7.7MHz, Q:55, 200mA Idc, 2.4Ω Rdc, SBC
- RS Stock No.:
- 880-7206
- Mfr. Part No.:
- B82141A1473J000
- Brand:
- EPCOS
Bulk discount available
Price Each (In a Bag of 10)**
Was $0.493
You pay
$0.338
(exc. GST)
$0.372
(inc. GST)
10 In AU stock for next working day delivery*
260 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
10 - 1240 | $0.338 | $3.38 |
1250 - 2490 | $0.336 | $3.36 |
2500 + | $0.329 | $3.29 |
**price indicative
Related links
- EPCOS 47 μH ±5% Ferrite Leaded Inductor Q:55 2.4Ω Rdc, SBC
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- EPCOS 10 μH ±10% Ferrite Leaded Inductor Q:55 600mΩ Rdc, SBC
- EPCOS 33 μH ±10% Ferrite Leaded Inductor Q:55 1.12Ω Rdc, SBC
- EPCOS 33 μH ±10% Ferrite Leaded Inductor Q:55 920mΩ Rdc, BC
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:55 740mΩ Rdc, BC
- EPCOS 680 μH ±5% Ferrite Leaded Inductor Q:55 10Ω Rdc, BC