EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:55, 500mA Idc, 920mΩ Rdc, BC
- RS Stock No.:
- 191-0532
- Mfr. Part No.:
- B78108S1333K000
- Brand:
- EPCOS
Price (ex. GST) Each (In a Pack of 10)
$0.393
(exc. GST)
$0.432
(inc. GST)
240 In Global stock for delivery within 5 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 - 1240 | $0.393 | $3.93 |
1250 - 2490 | $0.391 | $3.91 |
2500 + | $0.382 | $3.82 |
*price indicative
- RS Stock No.:
- 191-0532
- Mfr. Part No.:
- B78108S1333K000
- Brand:
- EPCOS
Related links
- EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:55,...
- Bourns 22 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:40,...
- Bourns 22 μH ±10% Ferrite DR Radial Inductor, Max SRF:9MHz, Q:40,...
- EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:10MHz, Q:55,...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:9MHz, 3A Idc,...
- Wurth 22 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Murata 15 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:55, 500mA...