- RS Stock No.:
- 166-0220
- Mfr. Part No.:
- B82141A1473J000
- Brand:
- EPCOS
On back order for despatch 24/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.421
(exc. GST)
$0.463
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.421 | $2,105.00 |
10000 - 15000 | $0.41 | $2,050.00 |
20000 + | $0.404 | $2,020.00 |
*price indicative |
- RS Stock No.:
- 166-0220
- Mfr. Part No.:
- B82141A1473J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos B82141A Series SBC RF Chokes
Epcos SBC Series BE82141A RF inductors are ideal for use in RF blocking and filtering, electronic household appliances, automotive and entertainment electronics. They can also be used for decoupling and interference suppression. SBC choke inductors consist of a mini ferrite drum core with an enamel copper wire winding and a flame retardant lacquer coating.
Small size
Suitable for wave soldering
Relatively high rate current
Terminals have a base material of CuAg0.1 and are electroplated with nickel and pure tin
Suitable for wave soldering
Relatively high rate current
Terminals have a base material of CuAg0.1 and are electroplated with nickel and pure tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 200mA |
Mounting Type | Axial |
Maximum DC Resistance | 2.4Ω |
Tolerance | ±5% |
Diameter | 3mm |
Length | 6.8mm |
Dimensions | 3 (Dia.) x 6.8mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 7.7MHz |
Lead Pitch | 10mm |
Series | SBC |
Minimum Operating Temperature | +20°C |
Maximum Operating Temperature | +40°C |
Terminal Type | Axial Leaded |
Minimum Quality Factor | 55 |
Lead Diameter | 0.6mm |