- RS Stock No.:
- 811-8825
- Mfr. Part No.:
- RLB0912-102KL
- Brand:
- Bourns
2250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.474
(exc. GST)
$0.521
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $0.474 | $4.74 |
50 - 90 | $0.471 | $4.71 |
100 + | $0.46 | $4.60 |
*price indicative
- RS Stock No.:
- 811-8825
- Mfr. Part No.:
- RLB0912-102KL
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns RLB0912 Series Radial Inductor
RLB0912 Series Radial Inductors with a high rated current for high current circuits. The RLB0912 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 200mA |
Mounting Type | Radial |
Maximum DC Resistance | 4.3Ω |
Tolerance | ±10% |
Diameter | 8.7mm |
Height | 10mm |
Dimensions | 8.7 (Dia.) x 10mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1.9MHz |
Lead Pitch | 5mm |
Series | RLB |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.65mm |
Minimum Quality Factor | 55 |
Related links
- Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.9MHz, Q:55,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:55,...
- Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.8MHz, Q:55,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:40,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.4MHz, Q:45,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:20,...
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor, Max SRF:1.6MHz, Q:40,...
- Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.3MHz, Q:20,...