- RS Stock No.:
- 191-0699
- Mfr. Part No.:
- B78108S1684J000
- Brand:
- EPCOS
260 In Global stock for delivery within 5 working day(s)
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.362
(exc. GST)
$0.398
(inc. GST)
Units | Per unit | Per Pack* |
10 - 1240 | $0.362 | $3.62 |
1250 - 2490 | $0.353 | $3.53 |
2500 + | $0.348 | $3.48 |
*price indicative |
- RS Stock No.:
- 191-0699
- Mfr. Part No.:
- B78108S1684J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Specifications
Attribute | Value |
---|---|
Inductance | 680 μH |
Maximum DC Current | 150mA |
Mounting Type | Axial |
Maximum DC Resistance | 10Ω |
Tolerance | ±5% |
Diameter | 4mm |
Length | 11.5mm |
Dimensions | 4 (Dia.) x 11.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1.9MHz |
Series | BC |
Minimum Quality Factor | 55 |
Related links
- Murata 150 μH ±10% Leaded Inductor Q:126 149mΩ Rdc, 1500
- Murata 10 μH ±10% Leaded Inductor Q:112 10.6mΩ Rdc, 1500
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400
- EPCOS 47 mH ±5% Ferrite Leaded Inductor Q:40 230Ω Rdc, LBC
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor Q:60 55mΩ Rdc, B82144F2
- Murata 47 μH ±10% Leaded Inductor Q:40 19mΩ Rdc, 1400
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:55 160mΩ Rdc, BC
- EPCOS 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 1...