EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:10MHz, Q:55, 300mA Idc, 1.12Ω Rdc, SBC
- RS Stock No.:
- 880-7193
- Mfr. Part No.:
- B82141A1333K000
- Brand:
- EPCOS
2090 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.652
(exc. GST)
$0.717
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 1240 | $0.652 | $6.52 |
1250 + | $0.646 | $6.46 |
*price indicative
- RS Stock No.:
- 880-7193
- Mfr. Part No.:
- B82141A1333K000
- Brand:
- EPCOS
Related links
- EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:10MHz, Q:55,...
- EPCOS 47 μH ±5% Ferrite Leaded Inductor, Max SRF:7.7MHz, Q:55,...
- EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:25MHz, Q:55,...
- EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:55,...
- Wurth 33 μH ±20% Ferrite Leaded Inductor, Max SRF:10MHz, 3.6A Idc,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:60,...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:3MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA...