KEMET 100 μH 10% Coil Inductor, 1.5A Idc
- RS Stock No.:
- 265-2629
- Mfr. Part No.:
- SBCP-14HY101B
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)**
$3.75
(exc. GST)
$4.13
(inc. GST)
193 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $3.75 |
10 - 49 | $2.71 |
50 - 99 | $2.57 |
100 - 499 | $2.41 |
500 + | $1.94 |
**price indicative
Related links
- KEMET 33 μH 20% Coil Inductor, 1.5A Idc
- KEMET 100 μH 10% Coil Inductor, 900mA Idc
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- EPCOS 56 μH ±20% Leaded Inductor, 1.5A Idc
- KEMET 4.7 mH 10% Coil Inductor, 270mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 470mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 330mA Idc
- KEMET 1 mH 10% Coil Inductor, 400mA Idc