KEMET 1.5 mH 10% Coil Inductor, 470mA Idc
- RS Stock No.:
- 265-2639
- Mfr. Part No.:
- SBCP-14HY152B
- Brand:
- KEMET
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.55
(exc. GST)
$3.91
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.55 |
10 - 49 | $2.56 |
50 - 99 | $2.42 |
100 - 499 | $2.27 |
500 + | $1.84 |
- RS Stock No.:
- 265-2639
- Mfr. Part No.:
- SBCP-14HY152B
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 470mA |
Mounting Type | Through Hole |
Tolerance | 10% |
Related links
- KEMET 1.5 mH 10% Coil Inductor, 470mA Idc
- KEMET 2.2 mH 10% Coil Inductor, 470mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 450mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 140mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 340mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 220mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 250mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 580mA Idc