KEMET 100 μH 10% Coil Inductor, 900mA Idc
- RS Stock No.:
- 265-2715
- Mfr. Part No.:
- SBCP-87HY101H
- Brand:
- KEMET
490 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.17
(exc. GST)
$3.49
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.17 |
10 - 49 | $2.61 |
50 - 99 | $2.24 |
100 - 499 | $1.87 |
500 + | $1.58 |
- RS Stock No.:
- 265-2715
- Mfr. Part No.:
- SBCP-87HY101H
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 900mA |
Mounting Type | Through Hole |
Tolerance | 10% |
Related links
- KEMET 100 μH 10% Coil Inductor, 900mA Idc
- KEMET 220 μH 10% Coil Inductor, 900mA Idc
- KEMET 100 μH 10% Coil Inductor, 1.5A Idc
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- Panasonic 330 μH ±10% Leaded Inductor, 900mA Idc, 320mΩ Rdc, ELC10D
- Wurth 100 μH ±10% Ferrite Radial Inductor, 900mA Idc, 190mΩ Rdc, WE-TI
- TDK, VLCF, 4018 Shielded Wire-wound SMD Inductor with a Ferrite...
- Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a...