KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- RS Stock No.:
- 265-2686
- Mfr. Part No.:
- SBCP-80HY101H
- Brand:
- KEMET
449 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.16
(exc. GST)
$3.48
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.16 |
10 - 49 | $2.27 |
50 - 99 | $2.02 |
100 - 499 | $1.74 |
500 + | $1.54 |
- RS Stock No.:
- 265-2686
- Mfr. Part No.:
- SBCP-80HY101H
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 1.1A |
Mounting Type | Through Hole |
Tolerance | 10% |
Related links
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- KEMET 68 μH 10% Coil Inductor, 1.1A Idc
- KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- KEMET 470 μH 10% Coil Inductor, 1.1A Idc
- KEMET 220 μH 10% Coil Inductor, 1.1A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 100 μH 10% Coil Inductor, 900mA Idc
- KEMET 100 μH 10% Coil Inductor, 1.5A Idc