- RS Stock No.:
- 246-9815
- Mfr. Part No.:
- B82111E0000C024
- Brand:
- EPCOS
1660 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$1.601
(exc. GST)
$1.761
(inc. GST)
Units | Per unit | Per Tape* |
10 - 40 | $1.601 | $16.01 |
50 - 90 | $1.404 | $14.04 |
100 + | $1.315 | $13.15 |
*price indicative |
- RS Stock No.:
- 246-9815
- Mfr. Part No.:
- B82111E0000C024
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The EPCOS VHF choke has ferrite cylinder core, single-layer, enamel copper wire winding and winding ends brought out as leads. It is use in RF blocking, filtering and interference suppression in small appliances.
High resonant frequency
High rated current
Suitable for wave soldering
High rated current
Suitable for wave soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 56 μH |
Maximum DC Current | 1.5A |
Mounting Type | Through Hole |
Tolerance | ±20% |