Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7341
- Mfr. Part No.:
- 7444011715100
- Brand:
- Wurth Elektronik
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 30)
$9.409
(exc. GST)
$10.35
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
30 - 30 | $9.409 | $282.27 |
60 - 90 | $9.174 | $275.22 |
120 + | $9.033 | $270.99 |
*price indicative
- RS Stock No.:
- 217-7341
- Mfr. Part No.:
- 7444011715100
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...