Fiamm 12 V Sealed Lead Acid Battery, 42 Ah, 165mm x 170 mm

Subtotal (1 unit)*

$547.62

(exc. GST)

$602.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$547.62

*price indicative

RS Stock No.:
189-1579
Mfr. Part No.:
12FGL42
Brand:
Fiamm
Find similar products by selecting one or more attributes.
Select all

Brand

Fiamm

Battery Capacity

42Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

VRLA AGM

Flame Resistant

Yes

Designed for Cyclic Application

No

Application

Emergency Lighting, Uninterruptable Power Supply, Signalling

Designed for High Rate Application

No

Eurobat Classification

10 to 12 Years

Minimum Operating Temperature

25°C

Maximum Operating Temperature

25°C

Width

165mm

Standards/Approvals

No

Height

170mm

Series

12FGL42

Weight

14kg

RoHS Status: Exempt

FGL Batteries Offer Good Performance With Any Discharge Profile. FGL Blocks Can Be Installed In Cabinets or Racks. FGL Uses Proven VRLA Technology With 99% Internal Recombination Efficiency, is Non-Spillable And Maintenance Free Therefore Requires No Topping Up of Electrolyte During its Float-Life. FGL Range Is Non-Hazardous for Air/Sea/Rail/Road Transportation And Is 100% Recyclable. FGL has a Self-Discharge Rate Less Than 2% Per Month, Guaranteeing Long Shelf-Life.

•Voltage: 12.00 V

•Performance: 42Ah C20 1.75Vcell 25°C

•Float Voltage: 2.27V/cell at 20°C

•Connection torque: 7 - 9 Nm

•Max Charge Current: 10.50 A

•Weight (Typical): 13.7 KG

Related links