Fiamm 12 V, Faston 6.3 Sealed Lead Acid Battery, 12 Ah, 98mm x 100 mm

Subtotal (1 unit)*

$165.61

(exc. GST)

$182.17

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$165.61

*price indicative

RS Stock No.:
189-1577
Distrelec Article No.:
169-53-033
Mfr. Part No.:
12FGHL48
Brand:
Fiamm
Find similar products by selecting one or more attributes.
Select all

Brand

Fiamm

Battery Capacity

12Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

VRLA AGM

Flame Resistant

Yes

Designed for Cyclic Application

Yes

Application

Uninterruptable Power Supply, Emergency Lighting, Signalling

Termination Type

Faston 6.3

Designed for High Rate Application

Yes

Eurobat Classification

10 to 12 Years

Minimum Operating Temperature

25°C

Maximum Operating Temperature

25°C

Series

12FGHL48

Height

100mm

Width

98mm

Standards/Approvals

No

Weight

4.2kg

RoHS Status: Exempt

COO (Country of Origin):
VN
Special lead calcium tin alloy grid, designed to resist corrosion and provide short recharge time

VRLA AGM technology using low resistance high micro porous fiberglass separators

Leak resistant post seal, faston, flag and threaded female, terminals with high conductivity and maximum torque resistance

One-way safety relief valves allow gas to escape and prevent the ingress of oxygen

ABS plastic

Installation in any orientation (excluding permanently inverted)

Related links