Fiamm 12V Sealed Lead Acid Battery, 100Ah
- RS Stock No.:
- 189-1581
- Mfr. Part No.:
- 12FGL100
- Brand:
- Fiamm
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,294.72
(exc. GST)
$1,424.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,294.72 |
- RS Stock No.:
- 189-1581
- Mfr. Part No.:
- 12FGL100
- Brand:
- Fiamm
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
FGL Batteries Offer Good Performance With Any Discharge Profile. FGL Blocks Can Be Installed In Cabinets or Racks. FGL Uses Proven VRLA Technology With 99% Internal Recombination Efficiency, is Non-Spillable And Maintenance Free Therefore Requires No Topping Up of Electrolyte During its Float-Life. FGL Range Is Non-Hazardous for Air/Sea/Rail/Road Transportation And Is 100% Recyclable. FGL has a Self-Discharge Rate Less Than 2% Per Month, Guaranteeing Long Shelf-Life.
Specifications
Attribute | Value |
---|---|
Capacity | 100Ah |
Nominal Voltage | 12V |
Construction | VRLA AGM |
Flame Resistant | Yes |
Dimensions | 329 x 172 x 217mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Eurobat Classification | 10 to 12 Years |
Chemistry | Lead Acid |
Operating Temperature Range | Maximum of +25°C |
Weight | 32kg |
Related links
- Panasonic 12V M8 Sealed Lead Acid Battery, 100Ah
- Fiamm 12V Sealed Lead Acid Battery, 27Ah
- Fiamm 12V Sealed Lead Acid Battery, 18Ah
- Yuasa 12V Insert BM10 Sealed Lead Acid Battery, 100Ah
- Yuasa 6V M8 Sealed Lead Acid Battery, 100Ah
- Fiamm 12V Sealed Lead Acid Battery, 12Ah
- Fiamm 12V Sealed Lead Acid Battery, 70Ah
- Fiamm 12V Sealed Lead Acid Battery, 42Ah